Arrow Electronic Components Online
AD1555BPZ|ADI|simage
AD1555BPZ|ADI|limage
Analog to Digital Converters - ADCs

AD1555BPZ

2-Channel Single ADC Delta-Sigma 256ksps 24-bit Serial 28-Pin PLCC Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    BiCMOS
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Number of ADCs
    1
  • Number of Input Channels
    2
  • Sampling Rate
    256ksps
  • Interface Type
    Serial
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Dual
  • Input Voltage
    ±2.25V
  • Typical Dual Supply Voltage (V)
    ±5
  • Typical Power Dissipation (mW)
    77
  • Maximum Power Dissipation (mW)
    96
  • Full Scale Error
    ±10%FSR
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.94(Max) mm
  • Package Width
    11.58(Max) mm
  • Package Length
    11.58(Max) mm
  • PCB changed
    28
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    28
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources