Arrow Electronic Components Online
AD1300|CINCH|simage
AD1300|CINCH|limage
Connector RF

AD1300

Conn BNC-Type F Adapter 0Hz to 4GHz 75Ohm ST Panel Mount F/M Gold

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC-Type F Adapter
  • Gender
    F/M
  • Body Orientation
    Straight
  • Contact Gender
    PIN/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    75
  • Polarity
    Standard
  • Product Diameter (mm)
    12.7
  • Product Length (mm)
    26.92
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources