Arrow Electronic Components Online
AD1212LBA71GL|ADDA|simage
AD1212LBA71GL|ADDA|limage
Top Searched
Blowers and Fans

AD1212LB-A71GL

DC Fan Axial Ball Bearing 12V 72CFM 34.4dB 120 X 120 X 25mm

ADDA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Line Current (A)
    0.24
  • Power Rating (W)
    2.88
  • Typical Speed (r/min)
    1800
  • Maximum Airflow (CFM)
    72
  • Maximum Static Pressure
    0.095inH2O
  • Noise Level (dB)
    34.4
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 25
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    25

Documentation and Resources

Datasheets
Design resources