Arrow Electronic Components Online
AD1212HBA71GL|ADDA|simage
AD1212HBA71GL|ADDA|limage
Top Searched
Blowers and Fans

AD1212HB-A71GL

DC Fan Axial Ball Bearing 12V 88.71CFM 39.1dB 120 X 120 X 25mm

ADDA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Line Current (A)
    0.37
  • Power Rating (W)
    4.44
  • Typical Speed (r/min)
    2200
  • Maximum Airflow (CFM)
    88.71
  • Maximum Static Pressure
    0.138inH2O
  • Noise Level (dB)
    39.1
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 25
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    25

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources