Arrow Electronic Components Online
Blowers and Fans

AD0912UB-A70GL

DC Fan Axial Ball Bearing 12V 56.62CFM 39.4dB 92.5 X 92.5 X 25mm

ADDA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Line Current (A)
    0.3
  • Power Rating (W)
    3.6
  • Typical Speed (r/min)
    3300
  • Maximum Airflow (CFM)
    56.62
  • Maximum Pressure
    0.175inH2O
  • Noise Level (dB)
    39.4
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92.5 X 92.5 X 25
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    101
  • Product Length (Metric) (mm)
    92.5
  • Product Depth (Metric) (mm)
    92.5
  • Product Height (Metric) (mm)
    25

Documentation and Resources

Datasheets
Design resources