Arrow Electronic Components Online
AD0824UBF73DS|ADDA|simage
AD0824UBF73DS|ADDA|limage
Blowers and Fans

AD0824UB-F73DS

DC Fan Axial Ball Bearing 24V 88CFM 55dB 80 X 80 X 38mm

ADDA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Line Current (A)
    0.52
  • Power Rating (W)
    10.08
  • Typical Speed (r/min)
    5500
  • Maximum Airflow (CFM)
    88
  • Maximum Pressure
    0.66inH2O
  • Noise Level (dB)
    55
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 38
  • Mounting
    Flange Mount
  • Product Weight (g)
    180
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources