Arrow Electronic Components Online
AD0824UBA71GL|ADDA|simage
AD0824UBA71GL|ADDA|limage
Blowers and Fans

AD0824UB-A71GL

DC Fan Axial Ball Bearing 24V 50CFM 41dB 80 X 80 X 25mm

ADDA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Line Current (A)
    0.26
  • Power Rating (W)
    6.24
  • Typical Speed (r/min)
    3900
  • Maximum Airflow (CFM)
    50
  • Maximum Static Pressure
    0.279inH2O
  • Noise Level (dB)
    41
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 25
  • Mounting
    Flange Mount
  • Product Weight (g)
    86
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    25

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources