Arrow Electronic Components Online
AD0805HBD71|ADDA|limage
AD0805HBD71|ADDA|simage
Blowers and Fans

AD0805HB-D71

DC Fan Axial Ball Bearing 5V 29.722CFM 34.4dB 80 X 80 X 15mm

ADDA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    5
  • Line Current (A)
    0.22
  • Power Rating (W)
    1.1
  • Typical Speed (r/min)
    3200
  • Maximum Airflow (CFM)
    29.722
  • Maximum Static Pressure
    0.122inH2O
  • Noise Level (dB)
    34.4
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 15
  • Mounting
    Flange Mount
  • Product Weight (g)
    62
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    15

Documentation and Resources

Datasheets
Design resources