Arrow Electronic Components Online
Blowers and Fans

AD0605HB-D71GL

DC Fan Axial Ball Bearing 5V 16.6CFM 32.4dB 60 X 60 X 15mm

ADDA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    5
  • Line Current (A)
    0.37
  • Power Rating (W)
    1.85
  • Typical Speed (r/min)
    4500
  • Maximum Airflow (CFM)
    16.6
  • Maximum Static Pressure
    0.152inH2O
  • Noise Level (dB)
    32.4
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 15
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    15

Documentation and Resources

Datasheets
Design resources