Arrow Electronic Components Online
AD0412MBG70|ADDA|simage
AD0412MBG70|ADDA|limage
Blowers and Fans

AD0412MB-G70

DC Fan Axial Ball Bearing 12V 5.7CFM 20dB 40 X 40 X 10.5mm

ADDA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Line Current (A)
    0.06
  • Power Rating (W)
    0.72
  • Typical Speed (r/min)
    4800
  • Maximum Airflow (CFM)
    5.7
  • Maximum Pressure
    0.078inH2O
  • Noise Level (dB)
    20
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 10.5
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    10.5

Documentation and Resources

Datasheets
Design resources