Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Line Current (A)
0.1
Power Rating (W)
1.2
Typical Speed (r/min)
10500
Maximum Airflow (CFM)
4
Maximum Static Pressure
0.2inH2O
Noise Level (dB)
34
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
30 X 30 X 10
Mounting
Flange Mount
Product Weight (g)
8
Product Length (Metric) (mm)
30
Product Depth (Metric) (mm)
30
Product Height (Metric) (mm)
10
Special Features
High Speed
Order Quantity

