Arrow Electronic Components Online
ADUCUSBHCMSCCL|ADI|simage
ADUCUSBHCMSCCL|ADI|limage
Software Development Tools

AD-UCUSB-HCMSC-CL

Micrium uC/USB Host ADSP-21587/ADSP-SC570/ADSP-SC571/ADSP-SC572/ADSP-SC573/ADSP-SC582/ADSP-SC583/ADSP-SC584/ADSP-SC587/ADSP-SC589 DSP IDE Software

Analog Devices

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5E991
  • Part Status
    Active
  • HTS
    4907.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Supported Device
    ADSP-21587/ADSP-SC570/ADSP-SC571/ADSP-SC572/ADSP-SC573/ADSP-SC582/ADSP-SC583/ADSP-SC584/ADSP-SC587/ADSP-SC589
  • Supported Device Technology
    DSP
  • Type
    IDE
  • Version
    2.6.0
  • Operating Systems
    Win 7|Win 8.1|Win 10
  • License Type
    CPU-Type
  • Available Upgrade
    Yes
  • Tradename
    Micrium uC/USB Host

Documentation and Resources

Datasheets
Design resources