Reduced Price
Connector RF
AD-SMAJ-PSMPP-2
Conn P-SMP to SMA Adapter 0Hz to 10GHz 50Ohm ST PL/RCP Gold Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
P-SMP to SMA Adapter
Gender
PL/RCP
Body Orientation
Straight
Contact Gender
PIN/SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 10G
Maximum Insertion Loss (dB)
0.15
Impedance (Ohm)
50
Mating Cycle (Cycles)
100|500|1000
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Bag
Product Diameter (mm)
9
Product Length (mm)
22.3

