AD-FMCOMMS3-EBZ
70 MHz to 6.0 GHz wideband software defined radio board based on AD9361 with the FMC connector.
Analog Devices70 MHz to 6.0 GHz wideband software defined radio board based on AD9361 with the FMC connector
The AD-FMCOMMS3-EBZ is a high-speed analog module designed to showcase the AD9361, a high performance, highly integrated RF transceiver intended for use in RF applications, such as 3G and 4G base station and test equipment applications, and software defined radios.
Features:
-
Software tunable across wide frequency range (70 MHz to 6.0 GHz) with a channel bandwidth of <200 kHz to 56 MHz.
-
Phase and frequency synchronization on both transmit and receive paths
-
Allows high channel density
-
Powered from single FMC connector
-
Supports MIMO radio, with less than 1 sample sync on both ADC and DAC
-
Includes schematics, layout, BOM, HDL, Linux drivers and application software
- Supports add on cards for spectrum specific designs (PA, LNA, etc.)
Applications:
-
Point to point communication systems
-
Femtocell/picocell/microcell base stations
-
General-purpose radio systems
Compatible FPGA Boards
-
List of Intel FPGA boards with the FMC connector
Related ADI parts:
-
AD9361 Wideband Software Defined Radio Board
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9361
Supported Device Technology
RF Transceiver
Typical Operating Frequency (MHz)
6000(Max)

