Arrow Electronic Components Online
AD96TOF1EBZ|ADI|simage
AD96TOF1EBZ|ADI|limage
Development Kits and Tools

AD-96TOF1-EBZ

ADA4800/ADDI9036/ADT7410/ADP2504/ADP5023/ADP7112 3D Time of Flight Sensor Development Board Linux/Mac OS/Win OS

Analog Devices
Datasheets 

The AD-96TOF1-EBZ is a proven hardware platform for depth perception. When paired with a processor board from the 96Boards ecosystem or Raspberry Pi family, it can be used for 3D software and algorithm development. A native and host SDK is provided, including wrappers for popular software frameworks such as OpenCV, Python®, MATLAB® and RoS.

Unboxing the 3DToF Development Board

 

Additional Accessories to Complete the Kit:

(Purchased Separately)

DragonBoard 410C
DragonBoard Power Supply
- Manfrotto PIXI Mini Tripod, Black (MTPIXI-B) – Available on Amazon

 

3D Depth Mapping Applications

Body Image 1-3D Imaging Time of Flight Development Platform-831x361

 

The 3DToF system is designed to give users flexibility in applying the system in various use cases for technology evaluation and rapid prototyping for both hardware design and software development. Built on industry standard 96Boards formfactor gives a small package that can be easily built into proof of concepts. Depending on customer preferences and development experience different 96Boards processor boards can be used for overall system evaluation and custom development.

Industrial use cases for 3DToF Technology

Body Image 2-3D Imaging Time of Flight Development Platform-827x349

 

This modular platform can be used as a baseline to design a ToF system and will allow customers to start developing their software and algorithms while the hardware can be modified for their specific application. The solution has VGA resolution with sampling rates of up to 30fps, which means that objects can be detected to a higher level of granularity than other 3D ToF solutions, an ability to detect depth in strong ambient light conditions and multiple range detection modes for increased accuracy. The system has options of USB, Ethernet or Wi-Fi to connect to a host computer, enabling evaluation across a wide range of use cases and environments.

Features and Benefits

The ADI ToF system uses a VGA CCD that enables the user to capture a 640x480 depth map of an image, providing up to 4x higher resolution than many other TOF systems on the market. This enables users to detect and measure the distance to smaller and thinner objects that would otherwise be invisible to other ToF systems. More information is included in Analog Device’s ToF technology page.

- Range: <6m
- FoV: 90° x 69.2°
- Wavelength 940nm
- Near: 25cm – 80cm
- Medium: 30cm – 4.5m
- Far: 3m – 6m
- Accuracy < 2% for all ranges
- Frame Rate: 30 fps max (dependent on application processor, OS and interface to host computer)
- Resolution: 640 x 480 pixels 
- Multiple interface options to PC (USB, ETH, WiFi)
- ToF specific API for system control & data acquisition
- Operating system for Linux, Windows, Mac
- Complete open source software framework: wrappers for MATLAB®, Python, RobotOS
- Platform allows for software/algorithm development while hardware can be optimized
- 3rd Party network to help modify platform for individual production needs

Development Kit Contents

The development kit is delivered with an SD card containing the evaluation software for the supported embedded platforms and a set of accessories required to put the system together and get it up and running in no time.

- Laser Board
- AFE Mezzanine Board
- 5V power supply for the AFE board and power cords
- SD card with the evaluation software
- One page Quick Start Guide

Related Content:

Time of Flight Cameras are Gaining Traction
- Analog Devices AD-96TOF1-EBZ Wiki
- Analog Devices 3D ToF Software Development Kit

VIEW PRODUCT BRIEF

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    ADA4800/ADDI9036/ADT7410/ADP2504/ADP5023/ADP7112
  • Supported Device Technology
    3D Time of Flight
  • Interface Type
    USB
  • Operating Systems
    Linux|Mac OS|Win
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources