Zener
ACZRC5375B-G
Zener Diode Single 82V 5% 65Ohm 5000mW Automotive AEC-Q101 2-Pin SMC T/R
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
Yes
PPAP
Unknown
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
82
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
1.2
Maximum Power Dissipation (mW)
5000
Test Current (mA)
15
Maximum Reverse Leakage Current (uA)
0.5
Maximum Regulator Current (mA)
58
Maximum Zener Impedance (Ohm)
65
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.33(Max)
Package Width
6.04(Max)
Package Length
7.15(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Lead Shape
J-Lead

