Arrow Electronic Components Online
ACZ16NBR1E15FD124C|SAMESKY|simage
ACZ16NBR1E15FD124C|SAMESKY|limage
Mechanical Encoders

ACZ16NBR1E-15FD1-24C

Mechanical Encoder Rotary Incremental Flat 0.01N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Number of Channels
    2
  • Motion Type
    Rotary
  • Shaft Style
    Flat
  • Pulses per Revolution
    24
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.01
  • Mechanical Life (Cycles)
    100000
  • Encoder Signal
    Digital Square Wave
  • Programmability
    No
  • Maximum Operating Supply Voltage
    5VDC
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Shaft Diameter (mm)
    6
  • Product Length (mm)
    16
  • Product Depth (mm)
    20.5
  • Product Height (mm)
    21.5

Documentation and Resources

Datasheets
Design resources