Arrow Electronic Components Online
ACZ11BR2E20FD120CZ0546|SAMESKY|simage
ACZ11BR2E20FD120CZ0546|SAMESKY|limage
Mechanical Encoders

ACZ11BR2E-20FD1-20CZ-0546

Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 20PPR Through Hole PC Pin

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Number of Channels
    2
  • Motion Type
    Rotary
  • Shaft Style
    Flat
  • Pulses per Revolution
    20
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.02
  • Mechanical Life (Cycles)
    30000
  • Encoder Signal
    Digital Square Wave
  • Programmability
    No
  • Maximum Operating Supply Voltage
    5VDC
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Shaft Diameter (mm)
    6
  • Product Length (mm)
    11.7
  • Product Height (mm)
    26.5
Order Quantity

Documentation and Resources

Datasheets
Design resources