Mechanical Encoders
ACZ11BR1E-15KQA1-12C
Mechanical Encoder Rotary Incremental Knurl 0.02N.m Right Angle Quadrature Digital Square Wave 12PPR Through Hole PC Pin
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Number of Channels
2
Motion Type
Rotary
Shaft Style
Knurl
Pulses per Revolution
12
Terminal Type
PC Pin
Maximum Operating Torque (N.m)
0.02
Mechanical Life (Cycles)
30000
Encoder Signal
Digital Square Wave
Programmability
No
Maximum Operating Supply Voltage
5VDC
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
65
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Through Hole
Body Orientation
Right Angle
Shaft Diameter (mm)
6
Product Length (mm)
13.3
Product Depth (mm)
21.3
Product Height (mm)
13.75
Order Quantity

