Rectifiers
ACURN105-HF
Diode Switching 1KV 1A 2-Pin Case 1206(3216Metric) T/R Automotive AEC-Q101
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
ACURN105-HF
Automotive
Yes
PPAP
Unknown
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1000
Maximum Continuous Forward Current (A)
1
Peak Non-Repetitive Forward Surge Current (A)
25
Maximum Forward Voltage (V)
1.7
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
75
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2.1(Max)
Package Length
3.6(Max)
PCB changed
2
Supplier Package
Case 1206(3216Metric)
Pin Count
2

