Arrow Electronic Components Online
ACTPAT18401IP|INVENTEK|limage
ACTPAT18401IP|INVENTEK|simage
Top Searched
Antennas

ACTPAT184-01-IP

Antenna Active 1580MHz Tray

Inventek Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Active
  • Polarization Type
    RHCP
  • Minimum Frequency (MHz)
    1576
  • Center Frequency (MHz)
    1578
  • Maximum Frequency (MHz)
    1580
  • Maximum VSWR
    1.5
  • Impedance (Ohm)
    50
  • Termination
    U.FL
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Package Height
    7
  • Package Width
    18.6
  • Package Length
    18.6

Documentation and Resources

Datasheets
Design resources