Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Active
Polarization Type
RHCP
Minimum Frequency (MHz)
1576
Center Frequency (MHz)
1578
Maximum Frequency (MHz)
1580
Maximum VSWR
1.5
Impedance (Ohm)
50
Termination
U.FL
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Package Height
4.9
Package Width
18.6
Package Length
18.6

