Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.40.40
Automotive
No
PPAP
No
Type
GPS
Polarization Type
RHCP
Center Frequency (MHz)
1578
Maximum VSWR
1.5
Impedance (Ohm)
50
Termination
IPEX U.FL|MHFI
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Height
7
Package Width
15.2
Package Length
15.2

