Arrow Electronic Components Online
PMIC Solutions

ACT8945AQJ405-T

Buck Converter to 55-Pin TQFN EP T/R

Active-Semi International Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Buck Converter
  • Maximum Switching Frequency (kHz)
    2200
  • Input Voltage (V)
    2.7 to 5.5
  • Maximum Supply Current (mA)
    14
  • Maximum Power Dissipation (mW)
    2700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    4.1(Max) mm
  • Package Length
    4.1(Max) mm
  • PCB changed
    55
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    55

Documentation and Resources

Datasheets
Design resources