Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Buck Converter
Maximum Switching Frequency (kHz)
2200
Input Voltage (V)
2.7 to 5.5
Maximum Supply Current (mA)
14
Maximum Power Dissipation (mW)
2700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
40
Lead Shape
No Lead