Arrow Electronic Components Online
ACT8892Q4I134T|ACTIVESE|simage
ACT8892Q4I134T|ACTIVESE|limage
PMIC Solutions

ACT8892Q4I134-T

Power Management Unit to 32-Pin TQFN EP T/R

Active-Semi International Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Management Unit
  • Maximum Switching Frequency (kHz)
    2200
  • Input Voltage (V)
    2.7 to 5.5
  • Maximum Supply Current (mA)
    0.42(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources