Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Application Processors
Maximum Switching Frequency (kHz)
2500
Input Voltage (V)
3 to 5.5
Maximum Supply Current (mA)
1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
6
Package Length
6
PCB changed
48
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
48
Lead Shape
No Lead