PMIC Solutions
ACT8846QM460-T
Application Processors to 48-Pin TQFN EP T/R
Active-Semi International IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Function
Application Processors
Maximum Switching Frequency (kHz)
2500
Input Voltage (V)
3 to 5.5
Maximum Supply Current (mA)
1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-55
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
6
Package Length
6
PCB changed
48
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
48
Lead Shape
No Lead