Arrow Electronic Components Online
Specialized Power ICs and Modules

ACT4911QW301-T

Power Loss Protection with 6A eFuse

Active-Semi International Inc
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    28
  • Supplier Package
    FCQFN EP
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources