Arrow Electronic Components Online
ACT45B1012PTL003|TDK|limage
ACT45B1012PTL003|TDK|simage
Common Mode Chokes - CMCs

ACT45B-101-2P-TL003

Common Mode Chokes Dual 100uH 5.8kOhm 100kHz 0.15A 2Ohm DCR SMD T/R Automotive AEC-Q200

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    100u
  • Leakage Inductance (H)
    200n
  • Impedance (Ohm)
    5.8k@10MHz
  • Test Frequency (Hz)
    100k
  • Maximum DC Current (A)
    0.15
  • Maximum DC Resistance (Ohm)
    2
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    50VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.7
  • Maximum Product Depth (mm)
    3.4
  • Maximum Product Height (mm)
    3
  • Family/Series
    ACT
  • ALIAS
    B82787C0104H002, B82787C104H2
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
Order Quantity

Documentation and Resources

Datasheets
Design resources