Common Mode Chokes - CMCs
ACT1210L-201-2P-TL00
Common Mode Chokes Dual 200uH 9.5kOhm 100kHz 0.07A 5.5Ohm DCR SMD T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Signal Line
Configuration
Dual
Number of Lines
2
Inductance (H)
200u
Impedance (Ohm)
9.5k@10MHz
Test Frequency (Hz)
100k
Maximum DC Current (A)
0.07
Maximum DC Resistance (Ohm)
5.5
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
80VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.9
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
2.5

