Arrow Electronic Components Online
ACT1210D1012PTL00|TDK|limage
ACT1210D1012PTL00|TDK|originalImage
Common Mode Chokes - CMCs

ACT1210D-101-2P-TL00

Common Mode Chokes Dual 100uH 3.8kOhm 100kHz 0.115A 3Ohm DCR SMD T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    100u
  • Impedance (Ohm)
    3.8k@10MHz
  • Test Frequency (Hz)
    100k
  • Maximum DC Current (A)
    0.115
  • Maximum DC Resistance (Ohm)
    3
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    80VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Maximum Product Length (mm)
    3.9
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    2.5
Order Quantity

Documentation and Resources

Datasheets
Design resources