Arrow Electronic Components Online
ACT12101102PTL00|TDK|simage
ACT12101102PTL00|TDK|limage
Common Mode Chokes - CMCs

ACT1210-110-2P-TL00

Common Mode Chokes Dual 11uH 550Ohm 100kHz 0.3A 0.4Ohm DCR SMD Automotive T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    11u
  • Leakage Inductance (H)
    0.05u
  • Impedance (Ohm)
    550@10MHz
  • Test Frequency (Hz)
    100k
  • Maximum DC Current (A)
    0.3
  • Maximum DC Resistance (Ohm)
    0.4
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    80VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.9
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    2.5
Order Quantity

Documentation and Resources

Datasheets
Design resources