Arrow Electronic Components Online
ACT108600EQP|WEEN|limage
ACT108600EQP|WEEN|simage
TRIACs

ACT108-600EQP

TRIAC 600V 14.3A 3-Pin TO-92 T/R

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000(Min)
  • Maximum Gate Trigger Voltage (V)
    1
  • Maximum Gate Trigger Current (mA)
    10
  • Surge Current Rating (A)
    14.3
  • Maximum Holding Current (mA)
    25
  • Repetitive Peak Reverse Voltage (V)
    600
  • Peak On-State Voltage (V)
    1.3@1.1A
  • Repetitive Peak Forward Blocking Voltage (V)
    600
  • Repetitive Peak Off-State Current (mA)
    0.002
  • AC Switch
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    5.2(Max)
  • Package Width
    4.2(Max)
  • Package Length
    4.8(Max)
  • PCB changed
    3
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Formed

Documentation and Resources

Datasheets
Design resources