Arrow Electronic Components Online
ACST3108BTR|STMICRO|simage
ACST3108BTR|STMICRO|limage
TRIACs

ACST310-8BTR

TRIAC 800V 3A(RMS) 21A 3-Pin(2+Tab) DPAK T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    50
  • Maximum Gate Trigger Voltage (V)
    1.1
  • Maximum Gate Trigger Current (mA)
    10
  • Surge Current Rating (A)
    21
  • Maximum Holding Current (mA)
    20
  • Repetitive Peak Reverse Voltage (V)
    800
  • Peak On-State Voltage (V)
    1.8@4.2A
  • Repetitive Peak Forward Blocking Voltage (V)
    800
  • RMS On-State Current (A)
    3
  • Repetitive Peak Off-State Current (mA)
    0.01
  • AC Switch
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    6.2(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources