Arrow Electronic Components Online
ACSA5641CGKWAF01|KINGBRIT|simage
ACSA5641CGKWAF01|KINGBRIT|limage
LED Displays Segmented

ACSA56-41CGKWA-F01

Display Segmented Module 1DIGIT 8LED Green CA 10-Pin SMD T/R

Kingbright
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Number of Digits
    1
  • Color
    Green
  • Number of LEDs
    8
  • Digit Size (in)
    0.56
  • Character Displayed
    Numeric
  • Intensity (ucd)
    25000
  • Dominant Wavelength (nm)
    570
  • Peak Wavelength (nm)
    574
  • Configuration
    Common Anode
  • Maximum Forward Current (mA)
    30
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    10
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Voltage (V)
    2.45
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.75
  • Package Width
    19
  • Package Length
    12.4
  • PCB changed
    10
  • Supplier Package
    SMD
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources