Arrow Electronic Components Online
Current Sensors

ACS781LLRTR-050U-T

Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V 7-Pin PSOF T/R Automotive AEC-Q100

Allegro MicroSystems
Datasheets 

The ACS781LLRTR-050U-T by Allegro Microsystems is a high-precision, linear Hall-effect-based current sensor with 200 µΩ current conductor. Built in a new, core-less, low-profile, small-footprint package, the ACS781LLRTR-050U-T is rated for automotive use and can detect AC and DC currents up to 100A. The device operates on a single 3 to 3.6 V power supply, and features Allegro's proprietary shielding technology for industry-leading noise performance and reduced capacitive coupling to die due to high dV/dt signals.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Closed Loop|Open Loop
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    50
  • Accuracy (%)
    ±1.5
  • Typical Response Time (us)
    3.6
  • Maximum Output Voltage (V)
    25
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Sensitivity (mV/A)
    39.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.48 mm
  • Package Width
    4.8 mm
  • Package Length
    6.4 mm
  • PCB changed
    7
  • Standard Package Name
    SO
  • Supplier Package
    PSOF
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources