Current Sensors
ACS781KLRTR-150B-T
Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 7-Pin PSOF T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Open Loop|Closed Loop
Module/IC Classification
IC
Sensing Current Type
DC|AC
Typical RMS Primary Current (A)
±150
Accuracy (%)
±1.5
Typical Response Time (us)
3.6
Maximum Output Voltage (V)
25
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Sensitivity (mV/A)
8.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.48
Package Width
4.8
Package Length
6.4
PCB changed
7
Standard Package Name
SO
Supplier Package
PSOF
Pin Count
7
Order Quantity