Current Sensors
ACS780LLRTR-100U-T
Current Sensor Current Sensor AC/DC Current 5V Automotive AEC-Q100 7-Pin PSOF T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Module/IC Classification
IC
Sensing Current Type
AC|DC
Typical RMS Primary Current (A)
100
Accuracy (%)
±1.5
Typical Response Time (us)
3.6
Maximum Output Voltage (V)
25
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Sensitivity (mV/A)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.48
Package Width
4.8
Package Length
6.4
PCB changed
7
Standard Package Name
SO
Supplier Package
PSOF
Pin Count
7
Order Quantity