Arrow Electronic Components Online
No Image Available
Current Sensors

ACS780KLRTR-150U-T

Current Sensor Current Sensor AC/DC Current 5V Automotive AEC-Q100 7-Pin PSOF T/R

Allegro MicroSystems
Datasheets 

The ACS780KLRTR-150U-T by Allegro MicroSystems is a high-precision current sensor based on the Hall effect that can sense AC and DC currents up to 100A. Running on a single 4.5 to 5.5V supply, this micro-sized component offers industry-leading noise performance. The ACS780KLRTR-150U-T is also AEC-Q100 qualified for use in automotive applications and boasts greatly improved output error over its full operating temperature range of -40 to +125°C.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    150
  • Accuracy (%)
    ±1.5
  • Typical Response Time (us)
    3.6
  • Maximum Output Voltage (V)
    25
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Sensitivity (mV/A)
    26.66
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.48
  • Package Width
    4.8
  • Package Length
    6.4
  • PCB changed
    7
  • Standard Package Name
    SO
  • Supplier Package
    PSOF
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources