Current Sensors
ACS773LCB-050B-SMT-T
High Accuracy , Hall Effect Based , 200 kHz Bandwidth , Galvanically Isolated Current Sensor IC Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
7
Package Width
13
Package Length
10
PCB changed
5
Supplier Package
SMD
Pin Count
5
Order Quantity