Current Sensors
ACS773ECB-200B-PFF-T
Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 5-Pin Case CB-PFF Tube
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Open Loop
Module/IC Classification
IC
Sensing Current Type
AC|DC
Typical RMS Primary Current (A)
±200
Accuracy (%)
±1.5
Typical Response Time (us)
2.5
Maximum Output Voltage (V)
6.5
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Sensitivity (mV/A)
6.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
7 mm
Package Width
13 mm
Package Length
10 mm
PCB changed
5
Supplier Package
Case CB-PFF
Pin Count
5
Lead Shape
Through Hole
Order Quantity

