Current Sensors
ACS772ECB-300B-PFF-T
Open Loop Current Sensor AC/DC Current 5V 5-Pin Case CB-PFF Tube Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Open Loop
Module/IC Classification
IC
Sensing Current Type
AC|DC
Typical RMS Primary Current (A)
±300
Accuracy (%)
±1.7
Typical Response Time (us)
2.5
Maximum Output Voltage (V)
6.5
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Sensitivity (mV/A)
6.66
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Through Hole
Package Height
7
Package Width
13
Package Length
10
PCB changed
5
Supplier Package
Case CB-PFF
Pin Count
5

