Arrow Electronic Components Online
ACS770ECB200UPSFT|ALLEGRO|originalImage
ACS770ECB200UPSFT|ALLEGRO|simage
Current Sensors

ACS770ECB-200U-PSF-T

Open Loop Current Sensor AC/DC Current 5V Automotive Tube

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Open Loop
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    200
  • Accuracy (%)
    ±0.5
  • Typical Response Time (us)
    4.6
  • Maximum Output Voltage (V)
    25
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Sensitivity (mV/A)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube

Documentation and Resources

Datasheets
Design resources