Arrow Electronic Components Online
ACS758LCB100UPFFT|ALLEGRO|simage
ACS758LCB100UPFFT|ALLEGRO|limage
Current Sensors

ACS758LCB-100U-PFF-T

Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PFF Tube

Allegro MicroSystems
Datasheets 

The Allegro MicroSystems current sensor is used to measure the flow of current in an electric circuit. This device comes in tube packaging. The ACS758 family is lead (Pb) free. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. It has an operating frequency of 120 kHz. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Features and Benefits:
• Small package size, with easy mounting capability
• Monolithic Hall IC for high reliability
• 3.0 to 5.5 V, single supply operation
• Industry-leading noise performance through proprietary amplifier and filter design techniques
• Ultralow power loss:100 µohm internal conductor resistance
• 120 kHz typical bandwidth
• Nearly zero magnetic hysteresis
• 3 µs output rise time in response to step input current.

Application:
• motor control
• load detection and management
• power supply and DC-to-DC converter control
• inverter control
• overcurrent fault detection

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Open Loop
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    100
  • Accuracy (%)
    2.4
  • Typical Response Time (us)
    4
  • Maximum Output Voltage (V)
    28
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Sensitivity (mV/A)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    7
  • Package Width
    13
  • Package Length
    10
  • PCB changed
    5
  • Supplier Package
    Case CB-PFF
  • Pin Count
    5
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources