Current Sensors
ACS758KCB-150U-PFF-T
Open Loop Current Sensor AC/DC Current 5V 5-Pin Case CB-PFF Tube Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Open Loop
Module/IC Classification
IC
Sensing Current Type
AC|DC
Typical RMS Primary Current (A)
150
Accuracy (%)
1.6
Typical Response Time (us)
4
Maximum Output Voltage (V)
28
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Sensitivity (mV/A)
26.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Through Hole
Package Height
7 mm
Package Width
13 mm
Package Length
10 mm
PCB changed
5
Supplier Package
Case CB-PFF
Pin Count
5
Lead Shape
Through Hole

