Current Sensors
ACS758ECB-200U-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PFF Tube
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Open Loop
Module/IC Classification
IC
Sensing Current Type
AC|DC
Typical RMS Primary Current (A)
200
Accuracy (%)
1.2
Typical Response Time (us)
4
Maximum Output Voltage (V)
28
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Sensitivity (mV/A)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Through Hole
Package Height
7
Package Width
13
Package Length
10
PCB changed
5
Supplier Package
Case CB-PFF
Pin Count
5
Lead Shape
Through Hole

