Arrow Electronic Components Online
ACS758ECB200BPFFT|ALLEGRO|simage
ACS758ECB200BPFFT|ALLEGRO|limage
Current Sensors

ACS758ECB-200B-PFF-T

Open Loop Current Sensor AC/DC Current 5V 5-Pin Case CB-PFF Tube

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Open Loop
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    ±200
  • Accuracy (%)
    1.2
  • Typical Response Time (us)
    4
  • Maximum Output Voltage (V)
    28
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Sensitivity (mV/A)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    7
  • Package Width
    13
  • Package Length
    10
  • PCB changed
    5
  • Supplier Package
    Case CB-PFF
  • Pin Count
    5
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources