Arrow Electronic Components Online
ACS733KMATR65ABT|ALLEGRO|simage
ACS733KMATR65ABT|ALLEGRO|limage
Current Sensors

ACS733KMATR-65AB-T

Current Sensor Current Sensor AC/DC Current 3.3V 16-Pin SOIC W T/R Automotive AEC-Q100

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    ±65
  • Accuracy (%)
    ±5.5
  • Typical Response Time (us)
    0.3
  • Maximum Output Voltage (V)
    6(Typ)
  • Minimum Operating Supply Voltage (V)
    3.14
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.46
  • Sensitivity (mV/A)
    20.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.34(Max)
  • Package Width
    7.5
  • Package Length
    10.21
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources