Current Sensors
ACS730KLCTR-65AB-T
Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Open Loop
Module/IC Classification
IC
Sensing Current Type
AC|DC
Typical RMS Primary Current (A)
±65
Accuracy (%)
±5
Typical Response Time (us)
0.7
Maximum Output Voltage (V)
6
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Sensitivity (mV/A)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

